There are no models available for this part yet.
Overview of AT91SAM9G15-CU-999 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM9G15-CU-999 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W6978
|
Newark | Bga, green, ind Temp, mrla, t&r 217 Lfbga 15X15X1.46Mm T/R Rohs Compliant: Yes |Microchip AT91SAM9G15-CU-999 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7300 | Buy Now | |
DISTI #
AT91SAM9G15-CU-999CT-ND
|
DigiKey | IC MPU SAM9G 400MHZ 217LFBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$8.4700 / $10.2900 | Buy Now | |
DISTI #
AT91SAM9G15-CU-999
|
Avnet Americas | MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA T/R - Tape and Reel (Alt: AT91SAM9G15-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.4700 / $10.2900 | Buy Now | |
DISTI #
556-AT91SAM9G15CU999
|
Mouser Electronics | Microprocessors - MPU BGAGREENIND TEMPMRLA RoHS: Compliant | 0 |
|
$8.4700 | Order Now | |
DISTI #
AT91SAM9G15-CU-999
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRLA,T&R, Projected EOL: 2039-07-18 RoHS: Compliant pbFree: Yes |
2444 Alternates Available |
|
$7.4300 / $10.2900 | Buy Now | |
Future Electronics | AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 16/32-Bit Microcontroller - BGA-217 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$8.5500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$8.0600 / $22.0700 | Buy Now | ||
NAC | BGA,GREEN,IND TEMP,MRLA,T&R - Package: 217 LFBGA 15x15x1.46mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$8.7800 / $10.5900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$8.0600 / $22.0700 | Buy Now |
CAD Models for AT91SAM9G15-CU-999 by Microchip Technology Inc
Part Data Attributes for AT91SAM9G15-CU-999 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
26
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B217
|
Length
|
15 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
2
|
Number of External Interrupts
|
1
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
217
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA217,17X17,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
32768
|
Seated Height-Max
|
1.4 mm
|
Speed
|
400 MHz
|
Supply Voltage-Max
|
1.1 V
|
Supply Voltage-Min
|
0.9 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Related Parts for AT91SAM9G15-CU-999
-
AT91SAM9G15-CUMicrocontrollers
-
AT91SAM9CN12B-CURMicroprocessors
-
APTMC60TLM14CAGPower Field-Effect Transistors
-
ATA6870N-PLQWPower Management Circuits
-
AT86RF212B-ZUNetwork Interfaces
-
AT45DB321D-SU-SL955Flash Memories
-
AT88SC1616CRF-MX1Other Telecom ICs
-
AS7C256B-12TINTRSRAMs
-
ATF1508AS-7JC84Programmable Logic Devices