Part Details for AT91SAM9G15-CU by Microchip Technology Inc
Overview of AT91SAM9G15-CU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM9G15-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0836
|
Newark | Bga, Green, Ind Temp, Mrla Rohs Compliant: Yes |Microchip AT91SAM9G15-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
68T5195
|
Newark | Mcu, 32Bit, Arm9, 400Mhz, Bga-217, Product Range:Sam9 Family At91Sam9G Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:32Kb, No. Of Pins:217Pins, Qualification:- Rohs Compliant: Yes |Microchip AT91SAM9G15-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 | Buy Now |
DISTI #
AT91SAM9G15-CU-ND
|
DigiKey | IC MPU SAM9G 400MHZ 217LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
126 In Stock |
|
$8.3300 / $10.1100 | Buy Now |
DISTI #
AT91SAM9G15-CU
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 217-Pin BGA - Trays (Alt: AT91SAM9G15-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.3300 / $10.1100 | Buy Now |
DISTI #
556-AT91SAM9G15-CU
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND TMP MRLA RoHS: Compliant | 126 |
|
$8.3200 / $9.1500 | Buy Now |
DISTI #
AT91SAM9G15-CU
|
Microchip Technology Inc | BGA, GREEN, IND TEMP, MRLA, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2800 / $10.1100 | Buy Now |
|
Future Electronics | AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 16/32-Bit Microcontroller - BGA-217 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$8.4100 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray RoHS: Compliant | 252 Factory Stock |
|
$8.6900 / $12.5400 | Buy Now |
DISTI #
AT91SAM9G15-CU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, SMD, LFBGA217, PWM: 4 Min Qty: 1 | 0 |
|
$8.7900 / $11.1600 | RFQ |
|
NAC | BGA, GREEN, IND TEMP, MRLA - Package: 217 LFBGA 15x15x1.46mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 126 Container: Tray | 252 |
|
$8.6300 / $10.4100 | Buy Now |
Part Details for AT91SAM9G15-CU
AT91SAM9G15-CU CAD Models
AT91SAM9G15-CU Part Data Attributes
|
AT91SAM9G15-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G15-CU
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |