There are no models available for this part yet.
Overview of AT91SAM9G25-CFU-999 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT91SAM9G25-CFU-999 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W8067
|
Newark | Bga, green, ind Temp, mrl A, t&r 247 Lfbga 10X10X1.37Mm T/R Rohs Compliant: Yes |Microchip AT91SAM9G25-CFU-999 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7300 | Buy Now | |
DISTI #
AT91SAM9G25-CFU-999CT-ND
|
DigiKey | IC MPU SAM9G 400MHZ 247BGA Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4700 / $10.2900 | Buy Now | |
DISTI #
AT91SAM9G25-CFU-99
|
Avnet Americas | MCU 32-Bit AT91 ARM926EJ-S RISC 64KB ROM 1V/1.8V/3.3V 247-Pin TFBGA T/R - Tape and Reel (Alt: AT91SAM9G25-CFU-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.4700 / $10.2900 | Buy Now | |
DISTI #
556-91SAM9G25CFU-999
|
Mouser Electronics | Microprocessors - MPU BGAGREEN,IND TEMP,MRL A RoHS: Not Compliant | 0 |
|
$8.4700 | Order Now | |
DISTI #
AT91SAM9G25-CFU-999
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRL A,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4300 / $10.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $23.3600 | Buy Now | ||
NAC | BGA,GREEN,IND TEMP,MRL A,T&R - Package: 247 LFBGA 10x10x1.37mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.7800 / $10.5900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.3100 / $23.3600 | Buy Now |
CAD Models for AT91SAM9G25-CFU-999 by Microchip Technology Inc
Part Data Attributes for AT91SAM9G25-CFU-999 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TFBGA-247
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
MMC(2), RS-485
|
Address Bus Width
|
26
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
16 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B247
|
JESD-609 Code
|
e1
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
16
|
Number of External Interrupts
|
2
|
Number of Serial I/Os
|
7
|
Number of Terminals
|
247
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA247,19X19,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Seated Height-Max
|
1.37 mm
|
Speed
|
400 MHz
|
Supply Voltage-Max
|
1.1 V
|
Supply Voltage-Min
|
0.9 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|