Part Details for AT93C46D-TP25-T by Atmel Corporation
Overview of AT93C46D-TP25-T by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT93C46D-TP25-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT93C46 - EEPROM, 64X16, Serial ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8867 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for AT93C46D-TP25-T
AT93C46D-TP25-T CAD Models
AT93C46D-TP25-T Part Data Attributes
|
AT93C46D-TP25-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C46D-TP25-T
Atmel Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, 4.4 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153, TSSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT93C46D-TP25-T
This table gives cross-reference parts and alternative options found for AT93C46D-TP25-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46D-TP25-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C46D-TP25-T | EEPROM, 64X16, Serial, PDSO8 | Microchip Technology Inc | AT93C46D-TP25-T vs AT93C46D-TP25-T |
AT93C46D-TP25-B | EEPROM, 64X16, Serial, CMOS, PDSO8, 4.4 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Atmel Corporation | AT93C46D-TP25-T vs AT93C46D-TP25-B |