Part Details for AT97SC3204-X2A1610B by Microchip Technology Inc
Overview of AT97SC3204-X2A1610B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for AT97SC3204-X2A1610B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT97SC3204-X2A1610B
|
Microchip Technology Inc | C7b-HARI 4.4mm LPC w/ EK, Projected EOL: 2044-03-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0300 / $4.2000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT97SC3204-X2A1610B
AT97SC3204-X2A1610B CAD Models
AT97SC3204-X2A1610B Part Data Attributes:
|
AT97SC3204-X2A1610B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-X2A1610B
Microchip Technology Inc
RISC Microprocessor, 8-Bit, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | NO | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3204-X2A1610B
This table gives cross-reference parts and alternative options found for AT97SC3204-X2A1610B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-X2A1610B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT97SC3204-X1A90-1 | Micro Peripheral IC | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X1A90-1 |
AT97SC3204-U2A1A10B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-U2A1A10B |
AT97SC3204-X2A14ABB | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X2A14ABB |
AT97SC3204-X4A1420B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X4A1420B |
AT97SC3204-X1A90 | Micro Peripheral IC | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X1A90 |
AT97SC3204-X2A12-12 | CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X2A12-12 |
AT97SC3204-X2A10-ZB | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X2A10-ZB |
AT97SC3204-X2A18-AB | CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X2A18-AB |
AT97SC3204-U2MA10B | TPM LPC IND 40-MLF UNSIGNED EK | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-U2MA10B |
AT97SC3204-X2MA10B | RISC Microprocessor, 8-Bit, CMOS | Microchip Technology Inc | AT97SC3204-X2A1610B vs AT97SC3204-X2MA10B |