Part Details for AT97SC3204-X2MA-10 by Microchip Technology Inc
Results Overview of AT97SC3204-X2MA-10 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT97SC3204-X2MA-10 Information
AT97SC3204-X2MA-10 by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT97SC3204-X2MA-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45W2200
|
Newark | Tpm Lpc, Comm, 40-Mlf, Unsigned Ek 40 Vqfn 6X6X1Mm T/R Rohs Compliant: Yes |Microchip AT97SC3204-X2MA-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.3600 | Buy Now |
|
DISTI #
150-AT97SC3204-X2MA-10CT-ND
|
DigiKey | IC CRYPTO TPM LPC 40QFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6841 / $3.9100 | Buy Now |
|
DISTI #
AT97SC3204-X2MA-10
|
Avnet Americas | - Tape and Reel (Alt: AT97SC3204-X2MA-10) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.4625 / $3.9571 | Buy Now |
|
DISTI #
556-AT97SC3204X2MA10
|
Mouser Electronics | Security ICs / Authentication ICs TPM TWI COM 40-MLF, SIGNED EK RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
DISTI #
AT97SC3204-X2MA-10
|
Microchip Technology Inc | TPM LPC, COMM, 40-MLF, UNSIGNED EK, VQFN, Projected EOL: 2040-11-30 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tape & Reel | In Stock: 3000 and Alternates Available |
|
$2.8500 / $3.9100 | Buy Now |
|
|
Onlinecomponents.com | Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin VQFN EP T/R COO: Philippines RoHS: Compliant | 3000 Factory Stock |
|
$3.4400 / $9.4200 | Buy Now |
|
|
NAC | TPM LPC, COMM, 40-MLF, UNSIGNED EK. Package: 40 VQFN 6x6x1mm T/R - TPM Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.3800 / $4.0700 | Buy Now |
|
DISTI #
AT97SC3204-X2MA-10
|
Avnet Silica | (Alt: AT97SC3204-X2MA-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
AT97SC3204-X2MA-10
|
EBV Elektronik | (Alt: AT97SC3204-X2MA-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin VQFN EP T/R COO: Philippines RoHS: Compliant | 3000 Factory Stock |
|
$3.4400 / $9.4200 | Buy Now |
US Tariff Estimator: AT97SC3204-X2MA-10 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT97SC3204-X2MA-10
AT97SC3204-X2MA-10 Part Data Attributes
|
|
AT97SC3204-X2MA-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-X2MA-10
Microchip Technology Inc
TPM LPC, COMM, 40-MLF, UNSIGNED EK
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | VQFN-40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Number of I/O Lines | ||
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| ROM Programmability | Eeprom | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |
Alternate Parts for AT97SC3204-X2MA-10
This table gives cross-reference parts and alternative options found for AT97SC3204-X2MA-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-X2MA-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AT97SC3204-X2MA-10 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the AT97SC3204-X2MA-10 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The AT97SC3204-X2MA-10 has built-in POR and BOD circuits, but they require external resistors and capacitors to set the reset threshold and timeout period. Refer to the datasheet and application notes for specific implementation guidelines.
-
The AT97SC3204-X2MA-10 can operate up to 32 MHz, but the maximum clock frequency depends on the specific application and operating conditions. It's recommended to consult the datasheet and perform thorough testing to ensure reliable operation at higher frequencies.
-
The AT97SC3204-X2MA-10 has multiple low-power modes, including sleep, idle, and power-down modes. Refer to the datasheet and application notes for configuration guidelines and power consumption characteristics in each mode.
-
The AT97SC3204-X2MA-10 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to follow proper thermal management practices, such as using thermal vias, heat sinks, and thermal interface materials, and to perform thermal simulations and testing.