-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAST BLOW ELECTRIC FUSE, 15A, 32VAC, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2189
|
Newark | Fuse, Blade, 15A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:15A, Voltage Rating Vdc:32V, Product Range:Atc Series, Body Material:Plastic, Colour Code:Blue, Fuse Size:12.5Mm X 19.3Mm X 5.25Mm, Length:12.54Mm Rohs Compliant: Yes |Eaton Bussmann ATC-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
283-4392-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE ATO Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
71390802
|
RS | 15 Amp ATC Blade Fuse, UL Recognized, ATC Series | Bussmann by Eaton ATC-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 |
|
$2.3900 / $2.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 10 |
|
$0.9375 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 15A, 32VDC, INLINE/HOLDER | 8 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 15A, 32VDC, INLINE/HOLDER | 1402 |
|
$2.0250 / $4.0500 | Buy Now |
DISTI #
000000000000013941
|
Sager | Automotive Fuses 15A 32V FAST ACTING Min Qty: 5 | 0 |
|
$1.2100 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATC-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ATC-15
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 15A, 32VAC, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 5.25 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 19.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for ATC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/ATC-15 | Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | ATC-15 vs BK/ATC-15 |