-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATC17-9-1939PN
|
Avnet Americas | Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port - Bulk (Alt: ATC17-9-1939PN) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
654-ATC17-9-1939PN
|
Mouser Electronics | Automotive Connectors J1939 JAM NUT RoHS: Compliant | 1620 |
|
$3.5500 / $4.6600 | Buy Now |
DISTI #
ATC17-9-1939PN
|
TTI | Automotive Connectors J1939 JAM NUT Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 9408 In Stock |
|
$4.4100 / $4.8700 | Buy Now |
DISTI #
ATC17-9-1939PN
|
Avnet Americas | Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port - Bulk (Alt: ATC17-9-1939PN) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 480 |
|
RFQ | |
DISTI #
ATC17-9-1939PN
|
Avnet Abacus | Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port (Alt: ATC17-9-1939PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ATC17-9-1939PN
|
Avnet Asia | Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port (Alt: ATC17-9-1939PN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATC17-9-1939PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATC17-9-1939PN
Amphenol Corporation
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |