Part Details for ATE2P by knitter-switch
Results Overview of ATE2P by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATE2P Information
ATE2P by knitter-switch is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: ATE2P by knitter-switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ATE2P Part Data Attributes
|
|
ATE2P
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
ATE2P
knitter-switch
Toggle Switch, DPDT, On-off-on, Latched, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Angle | 28 Deg | |
| Actuator Length | 0.236 Inch | |
| Actuator Type | Toggle | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 7.493 Mm | |
| Body Height | 8.001 Mm | |
| Body Length or Diameter | 9.4996 Mm | |
| Bushing Diameter | 0.157 Inch | |
| Bushing Length | 0.157 Inch | |
| Bushing Type | Unthreaded | |
| Center Contact Material | Phosphor Bronze | |
| Center Contact Plating | Gold Over Nickel | |
| Contact (DC) Max Power Rating R Load | 0.4va@48vdc | |
| Contact Function | On-Off-On | |
| Contact Resistance | 0.05 MΩ | |
| Dielectric Withstand Volts | 500vac V | |
| Electrical Life | 60000 Cycle(S) | |
| End Contact Material | Phosphor Bronze | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Brass | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Material | Polybutylene Terephthalate | |
| Mounting Feature | Through Hole-Straight | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| PCB Hole Count | 6 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Dpdt | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Tin/Nickel | |
| Terminal Length | 0.13 Inch | |
| Terminal Material | Phosphor Bronze | |
| Termination Type | Solder |