Part Details for ATECC608A-TNGLORAU-C by Microchip Technology Inc
Overview of ATECC608A-TNGLORAU-C by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608A-TNGLORAU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATECC608A-TNGLORAU-C
ATECC608A-TNGLORAU-C CAD Models
ATECC608A-TNGLORAU-C Part Data Attributes:
|
ATECC608A-TNGLORAU-C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608A-TNGLORAU-C
Microchip Technology Inc
Microprocessor Circuit, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for ATECC608A-TNGLORAU-C
This table gives cross-reference parts and alternative options found for ATECC608A-TNGLORAU-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608A-TNGLORAU-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC608B-TNGLORAU-G | CMOS, PDSO8 | Microchip Technology Inc | ATECC608A-TNGLORAU-C vs ATECC608B-TNGLORAU-G |
ATECC608A-TNGLORAU-B | Trust & Go LORAWAN Provisioned Proto Typing 8-UDFN I2C (10 bulk) | Microchip Technology Inc | ATECC608A-TNGLORAU-C vs ATECC608A-TNGLORAU-B |