Part Details for ATECC608B-TCSMU by Microchip Technology Inc
Overview of ATECC608B-TCSMU by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATECC608B-TCSMU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATECC608B-TCSMUTR-ND
|
DigiKey | IC AUTHENTICATION CHIP 8UDFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATECC608B-TCSMU
|
Microchip Technology Inc | Trust Custom, Provisioned, 8-UDFN 4K MOQ, Projected EOL: 2044-11-17 RoHS: Compliant pbFree: Yes | 95626 |
|
$0.9200 | Buy Now |
|
Ameya Holding Limited | 54118 |
|
RFQ | ||
|
NAC | Trust�Custom,�Provisioned,�8-UDFN�4K�MOQ, Package: 8 UDFN 2x3x0.6mm T/R - Action Code: N,NCNR,NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ATECC608B-TCSMU
ATECC608B-TCSMU CAD Models
ATECC608B-TCSMU Part Data Attributes:
|
ATECC608B-TCSMU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608B-TCSMU
Microchip Technology Inc
CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ATECC608B-TCSMU
This table gives cross-reference parts and alternative options found for ATECC608B-TCSMU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATECC608B-TCSMU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATECC608A-TCSMU | Trust Custom Provisioned 8-UDFN 4K MOQ | Microchip Technology Inc | ATECC608B-TCSMU vs ATECC608A-TCSMU |