Part Details for ATECC608C-SSHCZ-T by Microchip Technology Inc
Results Overview of ATECC608C-SSHCZ-T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC608C-SSHCZ-T Information
ATECC608C-SSHCZ-T by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATECC608C-SSHCZ-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-ATECC608C-SSHCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3951 In Stock |
|
$0.6251 / $0.7300 | Buy Now |
|
DISTI #
ATECC608C-SSHCZ-T
|
Avnet Americas | - Tape and Reel (Alt: ATECC608C-SSHCZ-T) COO: Thailand RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5875 / $0.6714 | Buy Now |
|
DISTI #
579-ATECC608CSSHCZT
|
Mouser Electronics | Security ICs / Authentication ICs ECC/ECDH, SWI, SOIC T/R RoHS: Compliant | 3965 |
|
$0.5880 / $0.7300 | Buy Now |
|
DISTI #
ATECC608C-SSHCZ-T
|
Microchip Technology Inc | ECC/ECDH, SWI, SOIC T/R, SOIC, Projected EOL: 2050-09-13 COO: China, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tape & Reel | In Stock: 6975 and Alternates Available |
|
$0.4900 / $0.7300 | Buy Now |
|
|
Future Electronics | ATECC608C Series 5.5 V Single Wire Interface CryptoAuthentication IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 6975 Factory Stock |
|
$0.5830 / $1.2220 | Buy Now |
|
|
NAC | ECC/ECDH, SWI, SOIC T/R. Package: 8 SOIC 3.90mm(.150in) T/R - ECC Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8000 |
|
$0.5900 / $0.7200 | Buy Now |
|
|
Master Electronics | COO: China RoHS: Compliant | 6975 Factory Stock |
|
$0.5830 / $1.2220 | Buy Now |
US Tariff Estimator: ATECC608C-SSHCZ-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATECC608C-SSHCZ-T
ATECC608C-SSHCZ-T Part Data Attributes
|
|
ATECC608C-SSHCZ-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608C-SSHCZ-T
Microchip Technology Inc
ECC/ECDH, SWI, SOIC T/R
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 8 Weeks | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |