Part Details for ATECC608C-TFLXTLSU by Microchip Technology Inc
Results Overview of ATECC608C-TFLXTLSU by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATECC608C-TFLXTLSU Information
ATECC608C-TFLXTLSU by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATECC608C-TFLXTLSU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-ATECC608C-TFLXTLSUTR-ND
|
DigiKey | IC AUTHENTICATION CHIP 8-UDFN Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
579-ATEC608CTFLXTLSU
|
Mouser Electronics | Security ICs / Authentication ICs Trust Flex TLS, Provisioned, 8-UDFN 2K MOQ RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
ATECC608C-TFLXTLSU
|
Microchip Technology Inc | Trust Flex TLS, Provisioned, 8-UDFN 2K MOQ, UDFN, Projected EOL: 2050-11-08 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 4108 and Alternates Available |
|
$0.8000 | Buy Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$1.1000 / $1.5900 | Buy Now |
|
DISTI #
ATECC608C-TFLXTLSU
|
Avnet Silica | Trust Flex TLS Provisioned 8UDFN 2K MOQ (Alt: ATECC608C-TFLXTLSU) RoHS: Compliant Min Qty: 511 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ATECC608C-TFLXTLSU
|
EBV Elektronik | Trust Flex TLS Provisioned 8UDFN 2K MOQ (Alt: ATECC608C-TFLXTLSU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Taiwan RoHS: Compliant | 0 |
|
$1.1000 / $1.5900 | Buy Now |
US Tariff Estimator: ATECC608C-TFLXTLSU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATECC608C-TFLXTLSU
ATECC608C-TFLXTLSU Part Data Attributes
|
|
ATECC608C-TFLXTLSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATECC608C-TFLXTLSU
Microchip Technology Inc
Trust Flex TLS, Provisioned, 8-UDFN 2K MOQ
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | UDFN-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 6 Weeks | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 3 Mm | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| uPs/uCs/Peripheral ICs Type | Cryptographic Authenticator |
ATECC608C-TFLXTLSU Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the ATECC608C-TFLXTLSU is -40°C to +125°C.
-
Yes, the ATECC608C-TFLXTLSU is rated for operation in humid environments, but it's recommended to follow proper PCB design and assembly guidelines to prevent moisture-related issues.
-
The ATECC608C-TFLXTLSU can be configured for I2C or SPI interface through the use of external resistors and capacitors. Refer to the device's application notes and design guides for specific configuration details.
-
The maximum operating frequency of the ATECC608C-TFLXTLSU is 20 MHz for I2C and 25 MHz for SPI.
-
Yes, the ATECC608C-TFLXTLSU is designed for secure boot applications, providing a secure environment for booting and executing code.