Part Details for ATF1502AS-10JC44 by Atmel Corporation
Results Overview of ATF1502AS-10JC44 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF1502AS-10JC44 Information
ATF1502AS-10JC44 by Atmel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for ATF1502AS-10JC44
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,COMPLEX-EEPLD,32-CELL,10NS PROP DELAY,LDCC,44PIN,PLASTIC | 5 |
|
$3.3000 / $4.9500 | Buy Now |
|
|
Vyrian | Programmable ICs | 2189 |
|
RFQ |
US Tariff Estimator: ATF1502AS-10JC44 by Atmel Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATF1502AS-10JC44
ATF1502AS-10JC44 Part Data Attributes
|
|
ATF1502AS-10JC44
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1502AS-10JC44
Atmel Corporation
EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LPCC | |
| Package Description | Qccj, Ldcc44,.7sq | |
| Pin Count | 44 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Yes | |
| Clock Frequency-Max | 125 Mhz | |
| In-System Programmable | Yes | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e0 | |
| JTAG BST | Yes | |
| Length | 16.586 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Dedicated Inputs | ||
| Number of I/O Lines | 32 | |
| Number of Macro Cells | 32 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 0 Dedicated Inputs, 32 I/O | |
| Output Function | Macrocell | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 225 | |
| Programmable Logic Type | Ee Pld | |
| Propagation Delay | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.586 Mm |
Alternate Parts for ATF1502AS-10JC44
This table gives cross-reference parts and alternative options found for ATF1502AS-10JC44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1502AS-10JC44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATF1502AS-10JL444 | Atmel Corporation | Check for Price | EE PLD, 10ns, PQCC44, PLASTIC, LCC-44 | ATF1502AS-10JC44 vs ATF1502AS-10JL444 |
| ATF1502AS-10AL44 | Atmel Corporation | Check for Price | EE PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATF1502AS-10JC44 vs ATF1502AS-10AL44 |
| ATF1502AS-10QI44 | Atmel Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, PLASTIC, QFP-44 | ATF1502AS-10JC44 vs ATF1502AS-10QI44 |
| ATF1502AS-10AJ44 | Atmel Corporation | Check for Price | EE PLD, 10ns, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATF1502AS-10JC44 vs ATF1502AS-10AJ44 |
| ATF1502AS-10AI44 | Atmel Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATF1502AS-10JC44 vs ATF1502AS-10AI44 |
| ATF1502AS-10AU44 | Atmel Corporation | Check for Price | EE PLD, 10ns, 32-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | ATF1502AS-10JC44 vs ATF1502AS-10AU44 |