-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 25ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF1504ASL-25AU44
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF1504ASL-25AU44
Atmel Corporation
EE PLD, 25ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | POWER -UP RESET; SECURITY FUSE | |
Clock Frequency-Max | 60 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 32 | |
Number of Inputs | 32 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Product Terms | 40 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ATF1504ASL-25AU44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1504ASL-25AU44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1504SE-5AC44 | EE PLD, 5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | ATF1504ASL-25AU44 vs ATF1504SE-5AC44 |
EPM7064TC44-15 | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Altera Corporation | ATF1504ASL-25AU44 vs EPM7064TC44-15 |
ATF1504AS-7AX44 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATF1504ASL-25AU44 vs ATF1504AS-7AX44 |
ATF1504ASZ-20AC44 | EE PLD, 20ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, PLASTIC, TQFP-44 | Atmel Corporation | ATF1504ASL-25AU44 vs ATF1504ASZ-20AC44 |
ATF1504SE-7AI44 | EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | ATF1504ASL-25AU44 vs ATF1504SE-7AI44 |
ATF1504SEL-15AC44 | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | ATF1504ASL-25AU44 vs ATF1504SEL-15AC44 |
ATF1504SE-6AC44 | EE PLD, 6ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | ATF1504ASL-25AU44 vs ATF1504SE-6AC44 |
ATF1504SE-10AI44 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 10 X 10 MM, 0.8 MM PITCH, PLASTIC, TQFP-44 | Atmel Corporation | ATF1504ASL-25AU44 vs ATF1504SE-10AI44 |
EPM7064TC44-12 | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 | Altera Corporation | ATF1504ASL-25AU44 vs EPM7064TC44-12 |