Filter Your Search
1 - 3 of 3 results
|
ATF1504ASL-25AU44
Microchip Technology Inc
|
$4.8654 | Yes | Yes | Active | 5 V | 25 ns | 32 | 32 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | POWER -UP RESET; SECURITY FUSE | 60 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
ATF1504ASL-25AU44
Atmel Corporation
|
$4.9117 | Yes | Yes | Transferred | 5 V | 25 ns | 32 | 32 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | POWER -UP RESET; SECURITY FUSE | 60 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | unknown | 8542.39.00.01 | Microchip | QFP | TQFP-44 | 44 | |||||
|
ATF1504ASL-25AU44-T
Microchip Technology Inc
|
Check for Price | Active | 5 V | 25 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 60 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | TQFP-44 |