There are no models available for this part yet.
Overview of ATF22LV10CZ-25JC by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for ATF22LV10CZ-25JC by Atmel Corporation
Part Data Attributes for ATF22LV10CZ-25JC by Atmel Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, MS-018AB, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
10 MACROCELLS
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
33.3 MHz
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Moisture Sensitivity Level
|
2
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FLASH PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.5062 mm
|
Alternate Parts for ATF22LV10CZ-25JC
This table gives cross-reference parts and alternative options found for ATF22LV10CZ-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22LV10CZ-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22LV10CZ-25JJ | Flash PLD, 25ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10CZ-25JC vs ATF22LV10CZ-25JJ |
ATF22LV10CZ-25JI | Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10CZ-25JC vs ATF22LV10CZ-25JI |
ATF22LV10CZ-25JL | Flash PLD, 25ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10CZ-25JC vs ATF22LV10CZ-25JL |
Related Parts for ATF22LV10CZ-25JC
-
ATF22LV10CQZ-30SIProgrammable Logic Devices
-
AT91SAM9263B-CUMicrocontrollers
-
FDMF3037Switching Regulator or Controllers
-
AT49BV002AN-70JUFlash Memories
-
AT93C46A-10PI-2.5EEPROMs
-
AUIPS7125RTRLPeripheral Drivers
-
GRM1885C1H3R3BA01DFixed Capacitors
-
ADG408BRZMultiplexers or Switches
-
487951-4Headers and Edge Type Connectors