-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CPLD 24MC 20NS 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6260
|
Newark | Ic, Cpld, 2500 Gate, 20Ns, Pdip40, Cpld Type:Eeprom, No. Of Macrocells:24, No. Of I/O S:24I/O S, Logic Case Style:Dip, No. Of Pins:40Pins, Frequency:71Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Propagation Delay:20Ns, Rohs Compliant: Yes |Microchip ATF2500C-20PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$9.5600 / $10.9100 | Buy Now |
DISTI #
68T2475
|
Newark | Cpld, Eeprom, 24 Macrocell, 20Ns, Dip-40, Cpld Type:Eeprom, No. Of Macrocells:24Macrocells, No.of User I/Os:24I/O S, Ic Case/Package:Dip, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Microchip ATF2500C-20PU Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $9.7600 | Buy Now |
DISTI #
78AH9296
|
Newark | 20Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF2500C-20PU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $10.4900 | Buy Now |
DISTI #
ATF2500C-20PU-ND
|
DigiKey | IC CPLD 24MC 20NS 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1875 / $10.4900 | Buy Now |
DISTI #
ATF2500C-20PU
|
Avnet Americas | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz EECMOS Technology 5V 40-Pin PDIP - Rail/Tube (Alt: ATF2500C-20PU) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.6300 / $10.4900 | Buy Now |
DISTI #
ATF2500C-20PU
|
Avnet Americas | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz EECMOS Technology 5V 40-Pin PDIP - Rail/Tube (Alt: ATF2500C-20PU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$8.6300 / $10.4900 | Buy Now |
DISTI #
556-AF2500C-20PU
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 20 ns 24 I/O Pins 24 macorcells 48 reg RoHS: Compliant | 105 |
|
$9.1900 / $10.4900 | Buy Now |
DISTI #
V99:2348_07146650
|
Arrow Electronics | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz 5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2146 | Americas - 10 |
|
$9.8700 | Buy Now |
DISTI #
VBF:5286_07146650
|
Arrow Electronics | CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 50MHz 5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2146 | Americas - 2 |
|
$9.4300 / $9.4410 | Buy Now |
DISTI #
ATF2500C-20PU
|
Microchip Technology Inc | 20NS, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
4790 Alternates Available |
|
$7.5700 / $10.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF2500C-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF2500C-20PU
Microchip Technology Inc
IC CPLD 24MC 20NS 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NO | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 52.324 mm | |
Number of Dedicated Inputs | 13 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ATF2500C-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF2500C-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF2500CQ-20PI | EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | ATF2500C-20PU vs ATF2500CQ-20PI |
ATF2500C-20PI | EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATF2500C-20PU vs ATF2500C-20PI |
ATF2500C-20PU | EE PLD, 20ns, 24-Cell, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | ATF2500C-20PU vs ATF2500C-20PU |