Filter Your Search
1 - 2 of 2 results
|
ATF2500C-20PU
Microchip Technology Inc
|
$7.7629 | Yes | Yes | Active | 5 V | 20 ns | 13 | 24 | 24 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 13 DEDICATED INPUTS, 24 I/O | NO | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | 4.826 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | 8542.39.00.01 | Microchip | ||||||
|
ATF2500C-20PU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 20 ns | 13 | 24 | 24 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 13 DEDICATED INPUTS, 24 I/O | NO | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | 4.826 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | unknown | 8542.39.00.01 | Microchip | DIP | 40 |