-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATFC-0402-1N0-BT by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10134040-22000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP With latch | |
| 54112-110402100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
| G832MC110402222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14N4824
|
Newark | Chip Inductor 1Nh 700Ma 0.1Nh 12Ghz, Inductance:1Nh, Dc Resistance Max:150Mohm, Self Resonant Frequency:12Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Atfc-0402 Series, Core Material:Ceramicrohs Compliant: Yes |Abracon ATFC-0402-1N0-BT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
|
DISTI #
14N4825
|
Newark | Chip Inductor 1Nh 700Ma 0.1Nh 12Ghz, Inductance:1Nh, Dc Resistance Max:150Mohm, Self Resonant Frequency:12Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Atfc-0402 Series, Core Material:Ceramicrohs Compliant: Yes |Abracon ATFC-0402-1N0-BT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
|
DISTI #
815-ATFC-0402-1N0-BT
|
Mouser Electronics | RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm RoHS: Compliant | 13585 |
|
$0.0350 / $0.1000 | Buy Now |
|
|
NexGen Digital | 1412 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy