Part Details for ATH10K12-9SJL by Artesyn Embedded Technologies
Overview of ATH10K12-9SJL by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATH10K12-9SJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$20.0000 / $20.8000 | Buy Now |
Part Details for ATH10K12-9SJL
ATH10K12-9SJL CAD Models
ATH10K12-9SJL Part Data Attributes
|
ATH10K12-9SJL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ATH10K12-9SJL
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ATH10K12-9SJL
This table gives cross-reference parts and alternative options found for ATH10K12-9SJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH10K12-9SJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF8518LSR | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | ATH10K12-9SJL vs PMF8518LSR |
PTH12060WAZ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | ATH10K12-9SJL vs PTH12060WAZ |
PTH12060WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, PACKEGE -10 | Vertiv Inc | ATH10K12-9SJL vs PTH12060WAS |
ATH10K12-9SJ | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | ATH10K12-9SJL vs ATH10K12-9SJ |
ATH10K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | ATH10K12-9SJL vs ATH10K12-9SJ |
PTH12060WAD | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | ATH10K12-9SJL vs PTH12060WAD |
ATH10K12-9J | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | ATH10K12-9SJL vs ATH10K12-9J |
ATH10K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Vertiv Inc | ATH10K12-9SJL vs ATH10K12-9SJ |
PTH12060WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | ATH10K12-9SJL vs PTH12060WAS |
ATH10K12-9SL | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | ATH10K12-9SJL vs ATH10K12-9SL |