Part Details for PTH12060WAD by Vertiv Inc
Overview of PTH12060WAD by Vertiv Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH12060WAD
PTH12060WAD CAD Models
PTH12060WAD Part Data Attributes
|
PTH12060WAD
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12060WAD
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 25.27 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12060WAD
This table gives cross-reference parts and alternative options found for PTH12060WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060WAD | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060WAD vs PTH12060WAD |
ATH10K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Vertiv Inc | PTH12060WAD vs ATH10K12-9SJ |
ATH10K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12060WAD vs ATH10K12-9SJ |
ATH10K12-9SJ | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12060WAD vs ATH10K12-9SJ |
PTH12060WAH | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH12060WAD vs PTH12060WAH |
PTH12060WAH | 1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH12060WAD vs PTH12060WAH |
PTH12060WAH | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12060WAD vs PTH12060WAH |