Part Details for ATMEGA1281V-8AUR by Microchip Technology Inc
Overview of ATMEGA1281V-8AUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA1281V-8AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2548
|
Newark | 8Mhz, Tqfp, Ind Temp, Green, 1.8V, T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA1281V-8AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8600 | Buy Now |
DISTI #
ATMEGA1281V-8AURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2345 In Stock |
|
$9.5700 / $11.5200 | Buy Now |
DISTI #
ATMEGA1281V-8AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA1281V-8AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.5700 / $11.5200 | Buy Now |
DISTI #
556-ATMEGA1281V-8AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128K FL 8K SRAM 4KB EE 8MHZ IND 1.8V RoHS: Compliant | 1395 |
|
$9.5700 / $11.5200 | Buy Now |
DISTI #
ATMEGA1281V-8AUR
|
Microchip Technology Inc | 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R, Projected EOL: 2039-03-04 RoHS: Compliant pbFree: Yes |
2639 Alternates Available |
|
$8.3800 / $11.5200 | Buy Now |
|
Future Electronics | IC MCU 8BIT 128KB FLASH 64TQFP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.4700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tape&Reel | 2000 Factory Stock |
|
$9.4000 / $26.4200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 128KB FLASH 64TQFP | 2639 |
|
RFQ | |
|
NAC | 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$9.9100 / $11.9600 | Buy Now |
DISTI #
ATMEGA1281V-8AUR
|
Avnet Silica | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R (Alt: ATMEGA1281V-8AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATMEGA1281V-8AUR
ATMEGA1281V-8AUR CAD Models
ATMEGA1281V-8AUR Part Data Attributes:
|
ATMEGA1281V-8AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1281V-8AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA1281V-8AUR
This table gives cross-reference parts and alternative options found for ATMEGA1281V-8AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1281V-8AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA1281V-8AI | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP64 | Microchip Technology Inc | ATMEGA1281V-8AUR vs ATMEGA1281V-8AI |
ATMEGA1281V-8AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA1281V-8AUR vs ATMEGA1281V-8AU |