Part Details for ATMEGA1284P-AU by Microchip Technology Inc
Overview of ATMEGA1284P-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA1284P-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9299
|
Newark | 20Mhz, Tqfp, Ind Temp, Green, 1.8V Rohs Compliant: Yes |Microchip ATMEGA1284P-AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$5.8000 | Buy Now |
DISTI #
15R0263
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA1284P-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9164 |
|
$6.0300 / $7.2700 | Buy Now |
DISTI #
68T2556
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA1284P-AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 | Buy Now |
DISTI #
ATMEGA1284P-AU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray |
14875 In Stock |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
ATMEGA1284P-AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA1284P-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 34 |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
556-ATMEGA1284P-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8V-5.5V RoHS: Compliant | 25978 |
|
$5.5600 / $6.7400 | Buy Now |
DISTI #
ATMEGA1284P-AU
|
Microchip Technology Inc | 20MHz, TQFP, IND TEMP, GREEN, 1.8V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
163 Alternates Available |
|
$5.0700 / $6.9900 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 16 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 150Tray |
|
$6.1500 / $6.4200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray |
3520 In Stock |
|
$5.5500 / $6.9800 | Buy Now |
DISTI #
ATMEGA1284P-AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA1284P-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 34 |
|
$5.8000 / $6.9900 | Buy Now |