-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8324
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:32I/O Srohs Compliant: Yes |Microchip ATMEGA1284P-AUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$6.4900 / $7.4400 | Buy Now |
DISTI #
68T2557
|
Newark | 20Mhz, Tqfp, Ind Temp, Green, 1.8V, T&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA1284P-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1000 | Buy Now |
DISTI #
15AC6052
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega128 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA1284P-AUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.3600 / $7.2900 | Buy Now |
DISTI #
ATMEGA1284P-AURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11275 In Stock |
|
$5.9200 / $7.1500 | Buy Now |
DISTI #
ATMEGA1284P-AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA1284P-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$5.9200 / $7.1500 | Buy Now |
DISTI #
41AH8324
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 475 Partner Stock |
|
$6.4900 / $7.4400 | Buy Now |
DISTI #
556-ATMEGA1284P-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM RoHS: Compliant | 6476 |
|
$5.9200 / $7.1500 | Buy Now |
DISTI #
ATMEGA1284P-AUR
|
Microchip Technology Inc | 20MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1900 / $7.1500 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tape&Reel |
4000 In Stock 2000 Factory Stock |
|
$5.6000 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1284P-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1284P-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1284P-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1284P-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA1284P-AN | RISC Microcontroller | Microchip Technology Inc | ATMEGA1284P-AUR vs ATMEGA1284P-AN |
ATMEGA1284P-AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATMEGA1284P-AUR vs ATMEGA1284P-AU |