Microcontrollers and Processors
ATMEGA16-16ML
Atmel Corporation
Description: RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44

Overview of ATMEGA16-16ML by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R2J30516MLG#U0 Renesas Electronics Corporation ICs for Camera

CAD Models for ATMEGA16-16ML by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATMEGA16-16ML by Atmel Corporation

ATMEGA16-16ML
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
16
Ram
1
Flash Memory
16
Can
0
Adc Channels
8
Adc Resolution
10
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N44
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA16-16ML
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44
    VS

Alternate Parts for ATMEGA16-16ML

This table gives cross-reference parts and alternative options found for ATMEGA16-16ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA16-16ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA16-16MU IC MCU 8BIT 16KB FLASH 44VQFN Microchip Technology Inc ATMEGA16-16ML vs ATMEGA16-16MU
ATMEGA16-16MUR IC MCU 8BIT 16KB FLASH 44VQFN Microchip Technology Inc ATMEGA16-16ML vs ATMEGA16-16MUR
ATMEGA16-16MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16MU
ATMEGA16-16MI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16MI
ATMEGA16-16MC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16MC
ATMEGA16-16MU-SL383 Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16MU-SL383
Part Number Description Manufacturer Compare
ATMEGA16-16AU-SL602 RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44 Microchip Technology Inc ATMEGA16-16ML vs ATMEGA16-16AU-SL602
ATMEGA16-16PI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16PI
ATMEGA16-16AU-SL604 RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44 Microchip Technology Inc ATMEGA16-16ML vs ATMEGA16-16AU-SL604
ATMEGA16-16PL RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16PL
ATMEGA16-16PC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16PC
ATMEGA16-16PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16PU
ATMEGA16-16AURA5 RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44 Microchip Technology Inc ATMEGA16-16ML vs ATMEGA16-16AURA5
ATMEGA16-16MC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-3, MLF-44 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16MC
ATMEGA16-16AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation ATMEGA16-16ML vs ATMEGA16-16AC
ATMEGA16-16AUA6 RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44 Microchip Technology Inc ATMEGA16-16ML vs ATMEGA16-16AUA6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA16-16ML by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA16-16ML by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATMEGA16-16ML would you like to use for your alert(s)?
  • Please alert me when ATMEGA16-16ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA16-16ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA16-16ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA16-16ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA16-16ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA16-16ML by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: