There are no models available for this part yet.
Overview of ATMEGA168PA-AURSL044 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for ATMEGA168PA-AURSL044 by Microchip Technology Inc
Part Data Attributes for ATMEGA168PA-AURSL044 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G32
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
2
|
Number of I/O Lines
|
23
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
32
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATMEGA168PA-AURSL044
This table gives cross-reference parts and alternative options found for ATMEGA168PA-AURSL044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168PA-AURSL044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA168PA-AU | IC MCU 8BIT 16KB FLASH 32TQFP | Microchip Technology Inc | ATMEGA168PA-AURSL044 vs ATMEGA168PA-AU |
ATMEGA168PA-AN | IC MCU 8BIT 16KB FLASH 32TQFP | Microchip Technology Inc | ATMEGA168PA-AURSL044 vs ATMEGA168PA-AN |
ATMEGA168PA-ANR | IC MCU 8BIT 16KB FLASH 32TQFP | Microchip Technology Inc | ATMEGA168PA-AURSL044 vs ATMEGA168PA-ANR |
ATMEGA168PA-AUSL044 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP32 | Microchip Technology Inc | ATMEGA168PA-AURSL044 vs ATMEGA168PA-AUSL044 |
ATMEGA168PA-AUR | IC MCU 8BIT 16KB FLASH 32TQFP | Microchip Technology Inc | ATMEGA168PA-AURSL044 vs ATMEGA168PA-AUR |