There are no models available for this part yet.
Overview of ATMEGA324P-20MUR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATMEGA324P-20MUR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T2866
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green, 5V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA324P-20MUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3800 | Buy Now | |
DISTI #
ATMEGA324P-20MURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2200 / $6.3000 | Buy Now | |
DISTI #
ATMEGA324P-20MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 3V/5V 44-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA324P-20MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.2200 / $6.3000 | Buy Now | |
DISTI #
556-ATMEGA324P-20MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND5 RoHS: Compliant | 536 |
|
$5.2200 / $6.3000 | Buy Now | |
DISTI #
ATMEGA324P-20MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5700 / $6.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.5700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0700 / $14.8800 | Buy Now | ||
NAC | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.4300 / $6.5400 | Buy Now | ||
DISTI #
ATMEGA324P-20MUR
|
Avnet Silica | MCU 8-bit ATmega AVR RISC 32KB Flash 3V/5V 44-Pin VQFN T/R (Alt: ATMEGA324P-20MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATMEGA324P-20MUR
|
EBV Elektronik | MCU 8-bit ATmega AVR RISC 32KB Flash 3V/5V 44-Pin VQFN T/R (Alt: ATMEGA324P-20MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATMEGA324P-20MUR by Microchip Technology Inc
Part Data Attributes for ATMEGA324P-20MUR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-1, VQFN-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7 V MIMIMUM SUPPLY AT 10 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATMEGA324P-20MUR
This table gives cross-reference parts and alternative options found for ATMEGA324P-20MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324P-20MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324P-20MQ | IC MCU 8BIT 32KB FLASH 44VQFN | Microchip Technology Inc | ATMEGA324P-20MUR vs ATMEGA324P-20MQ |
ATMEGA324P-20MU | IC MCU 8BIT 32KB FLASH 44VQFN | Microchip Technology Inc | ATMEGA324P-20MUR vs ATMEGA324P-20MU |
ATMEGA324P-20MQR | IC MCU 8BIT 32KB FLASH 44VQFN | Microchip Technology Inc | ATMEGA324P-20MUR vs ATMEGA324P-20MQR |
Related Parts for ATMEGA324P-20MUR
-
ATMEGA324P-20MUMicrocontrollers
-
TPS62090RGTTSwitching Regulator or Controllers
-
SI8233BB-D-IS1Peripheral Drivers
-
SI8622ED-B-ISOther Analog ICs
-
IRFB3307PBFPower Field-Effect Transistors
-
LTC1403AIMSE-1Analog to Digital Converters
-
AT73C209Power Management Circuits
-
ADM2587EBRWZ-REEL7Line Driver or Receivers
-
10M50DCF256A7GField Programmable Gate Arrays