Part Details for ATMEGA324P-20PU by Microchip Technology Inc
Overview of ATMEGA324P-20PU by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324P-20PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2867
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Dip-40, Product Range:Avr Atmega Family Atmega32 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATMEGA324P-20PU Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 | Buy Now |
DISTI #
ATMEGA324P-20PU
|
TME | IC: AVR microcontroller, DIP40, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 80 |
|
$7.1900 / $8.2900 | Buy Now |
|
NAC | 20MHZ, PDIP, IND TEMP, GREEN, 5V - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 60 Package Multiple: 10 Container: Tube | 0 |
|
$5.6200 / $6.7800 | Buy Now |
|
Perfect Parts Corporation | 101 |
|
RFQ |