Part Details for ATMEGA328P-MUR by Microchip Technology Inc
Overview of ATMEGA328P-MUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA328P-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6084
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega328 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Mlf, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA328P-MUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45255 |
|
$2.8500 / $3.3100 | Buy Now |
DISTI #
50AH3256
|
Newark | Mcu, 8Bit, 20Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega328 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Mlf, No. Of I/O S:23I/O S Rohs Compliant: Yes |Microchip ATMEGA328P-MUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4700 / $2.7100 | Buy Now |
DISTI #
68T2942
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Qfn-32, Product Range:Avr Atmega Family Atmega328 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Qfn, Qualification:-Rohs Compliant: Yes |Microchip ATMEGA328P-MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8500 | Buy Now |
DISTI #
ATMEGA328P-MURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64335 In Stock |
|
$2.3000 / $2.7400 | Buy Now |
DISTI #
ATMEGA328P-MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: ATMEGA328P-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.7400 | Buy Now |
DISTI #
ATMEGA328P-MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 67349 |
|
$2.0000 / $2.7400 | Buy Now |
|
Future Electronics | ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$2.0900 / $2.2700 | Buy Now |
DISTI #
ATMEGA328P-MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: ATMEGA328P-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3000 / $2.7400 | Buy Now |
|
Ameya Holding Limited | ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32 | 62549 |
|
RFQ |