Datasheets
ATMEGA64-16AU-SL602 by:

RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64

Part Details for ATMEGA64-16AU-SL602 by Atmel Corporation

Overview of ATMEGA64-16AU-SL602 by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ATMEGA64-16AU-SL602

ATMEGA64-16AU-SL602 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATMEGA64-16AU-SL602 Part Data Attributes

ATMEGA64-16AU-SL602 Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATMEGA64-16AU-SL602 Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width 16
Bit Size 8
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G64
Length 14 mm
Number of I/O Lines 53
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 16 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA64-16AU-SL602 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA64-16AU-SL602 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATMEGA64-16AU-SL602 would you like to use for your alert(s)?
  • Please alert me when ATMEGA64-16AU-SL602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA64-16AU-SL602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA64-16AU-SL602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA64-16AU-SL602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA64-16AU-SL602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA64-16AU-SL602 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: