Microcontrollers and Processors
ATMEGA644PA-AU
Description: IC MCU 8BIT 64KB FLASH 44TQFP

Overview of ATMEGA644PA-AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities

Price & Stock for ATMEGA644PA-AU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75T6117
Newark Mcu, 8Bit, Atmega, 20Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega64 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:32I/O S, Rohs Compliant: Yes |Microchip ATMEGA644PA-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 404
  • 1 $6.7000
  • 10 $6.4300
  • 25 $6.1500
  • 50 $5.9600
  • 100 $5.7600
  • 320 $5.5700
$5.5700 / $6.7000 Buy Now
DISTI # 84AC0759
Newark 20 Mhz, Tqfp, Ind. Temp, Green Rohs Compliant: Yes |Microchip ATMEGA644PA-AU RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.6000
$6.6000 Buy Now
DISTI # 68T3119
Newark Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega64 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA644PA-AU RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.4700
$5.4700 Buy Now
DISTI # ATMEGA644PA-AU-ND
DigiKey IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 3082
In Stock
  • 1 $6.4400
  • 25 $5.9100
  • 100 $5.3600
$5.3600 / $6.4400 Buy Now
DISTI # ATMEGA644PA-AU
Avnet Americas MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA644PA-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $6.4400
  • 25 $5.9100
  • 100 $5.3600
$5.3600 / $6.4400 Buy Now
DISTI # 556-ATMEGA644PA-AU
Mouser Electronics 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins RoHS: Compliant 2471
  • 1 $6.4400
  • 25 $5.9100
  • 100 $5.3600
$5.3600 / $6.4400 Buy Now
DISTI # ATMEGA644PA-AU
Microchip Technology Inc 20 MHz, TQFP, Ind. Temp, Green, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes 9393

Alternates Available
  • 1 $6.4400
  • 25 $5.9100
  • 100 $5.3600
  • 1,000 $4.9200
  • 5,000 $4.6900
$4.6900 / $6.4400 Buy Now
Future Electronics ATmega Series 64 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray 148
Tray
  • 1 $5.8300
  • 5 $5.7900
  • 20 $5.7100
  • 40 $5.6800
  • 100 $5.5900
$5.5900 / $5.8300 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray RoHS: Compliant 1420 In Stock
4640 Factory Stock
  • 5 $6.2400
  • 25 $5.7100
  • 50 $5.6200
  • 160 $5.4000
  • 320 $5.1200
  • 640 $5.0500
  • 1,120 $4.9700
  • 2,560 $4.9000
$4.9000 / $6.2400 Buy Now
DISTI # 77909986
Verical MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 244
  • 9 $8.1620
  • 25 $7.6580
  • 100 $7.5600
$7.5600 / $8.1620 Buy Now
DISTI # 70366013
Verical MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 Americas - 68
  • 1 $5.9540
  • 25 $5.7750
$5.7750 / $5.9540 Buy Now
DISTI # ATMEGA644PA-AU
TME IC: AVR microcontroller, TQFP44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 244
  • 1 $6.7100
  • 5 $6.4800
  • 25 $6.0800
  • 100 $5.5400
$5.5400 / $6.7100 Buy Now
NAC 20 MHz, TQFP, Ind. Temp, Green - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 3520
  • 1 $6.6900
  • 100 $6.0700
  • 500 $5.6900
  • 1,000 $5.5500
$5.5500 / $6.6900 Buy Now
Chip 1 Exchange INSTOCK 1315
RFQ
DISTI # ATMEGA644PA-AU
Avnet Silica MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP (Alt: ATMEGA644PA-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATMEGA644PA-AU
EBV Elektronik MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP (Alt: ATMEGA644PA-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 17440
Buy Now
LCSC 64KB 1.8V5.5V AVR 4KB 20MHz FLASH 32 TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS 114
  • 1 $3.1161
  • 10 $2.7099
  • 30 $2.4674
  • 100 $2.2218
  • 500 $2.1100
  • 1,000 $2.0580
$2.0580 / $3.1161 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 3460
  • 1 $3.4300
  • 25 $3.0000
  • 100 $2.5700
$2.5700 / $3.4300 Buy Now
Master Electronics MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray RoHS: Compliant 1420 In Stock
4640 Factory Stock
  • 5 $6.2400
  • 25 $5.7100
  • 50 $5.6200
  • 160 $5.4000
  • 320 $5.1200
  • 640 $5.0500
  • 1,120 $4.9700
  • 2,560 $4.9000
$4.9000 / $6.2400 Buy Now

CAD Models for ATMEGA644PA-AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATMEGA644PA-AU by Microchip Technology Inc

ATMEGA644PA-AU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
YES
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
Number of External Interrupts
3
Number of I/O Lines
32
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.39SQ,31
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
RAM (words)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA644PA-AU
    Microchip Technology Inc
    IC MCU 8BIT 64KB FLASH 44TQFP
    VS

Alternate Parts for ATMEGA644PA-AU

This table gives cross-reference parts and alternative options found for ATMEGA644PA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA644PA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA644PA-ANR IC MCU 8BIT 64KB FLASH 44TQFP Microchip Technology Inc ATMEGA644PA-AU vs ATMEGA644PA-ANR
ATMEGA644PA-AUR IC MCU 8BIT 64KB FLASH 44TQFP Microchip Technology Inc ATMEGA644PA-AU vs ATMEGA644PA-AUR

Related Parts for ATMEGA644PA-AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA644PA-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA644PA-AU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATMEGA644PA-AU would you like to use for your alert(s)?
  • Please alert me when ATMEGA644PA-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA644PA-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA644PA-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA644PA-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA644PA-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA644PA-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: