Microcontrollers and Processors
ATMEGA64L-8AUR
Description: RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, TQFP-64

Overview of ATMEGA64L-8AUR by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATMEGA64L-8AUR by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATMEGA64L-8AUR by Atmel Corporation

ATMEGA64L-8AUR
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
TQFP, LCC64,.35SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
16
Ram
4
Flash Memory
64
Can
0
Adc Channels
8
Adc Resolution
10
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
16
Bit Size
8
CPU Family
AVR RISC
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
53
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
8 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA64L-8AUR
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, TQFP-64
    VS

Alternate Parts for ATMEGA64L-8AUR

This table gives cross-reference parts and alternative options found for ATMEGA64L-8AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA64L-8AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA64L-8AJ RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64L-8AJ
ATMEGA64L-8AU IC MCU 8BIT 64KB FLASH 64TQFP Microchip Technology Inc ATMEGA64L-8AUR vs ATMEGA64L-8AU
ATMEGA64L-8AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64L-8AC
ATMEGA64L-8AL RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64L-8AL
ATMEGA64L-8AL RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP64 Microchip Technology Inc ATMEGA64L-8AUR vs ATMEGA64L-8AL
ATMEGA64L-8AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64L-8AU
Part Number Description Manufacturer Compare
ATMEGA64-16AI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64-16AI
ATMEGA64L-8AJ RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64L-8AJ
ATMEGA64-16AU-SL602 RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 Microchip Technology Inc ATMEGA64L-8AUR vs ATMEGA64-16AU-SL602
ATMEGA64-16AUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64-16AUR
ATMEGA64A-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64A-AU
ATMEGA64L-8AL RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64L-8AL
ATMEGA128A-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA128A-AU
ATMEGA64-16AL RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 Microchip Technology Inc ATMEGA64L-8AUR vs ATMEGA64-16AL
ATMEGA128-16AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA128-16AU
ATMEGA64L-8AC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 Atmel Corporation ATMEGA64L-8AUR vs ATMEGA64L-8AC

Related Parts for ATMEGA64L-8AUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA64L-8AUR by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA64L-8AUR by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATMEGA64L-8AUR would you like to use for your alert(s)?
  • Please alert me when ATMEGA64L-8AUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA64L-8AUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA64L-8AUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA64L-8AUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA64L-8AUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA64L-8AUR by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: