-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6261
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Plcc-44, Product Range:Avr Atmega Family Atmega85X5 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:35I/O S, Rohs Compliant: Yes |Microchip ATMEGA8515-16JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 516 |
|
$3.2400 / $3.6800 | Buy Now |
DISTI #
68T3221
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Plcc-44, Product Range:Avr Atmega Family Atmega85X5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, No. Of I/O S:35I/O Srohs Compliant: Yes |Microchip ATMEGA8515-16JU Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
DISTI #
27AC0582
|
Newark | 16Mhz, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA8515-16JU Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.3800 | Buy Now |
DISTI #
ATMEGA8515-16JU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44PLCC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
1891 In Stock |
|
$3.1125 / $3.5400 | Buy Now |
DISTI #
ATMEGA8515-16JU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 44-Pin PLCC - Rail/Tube (Alt: ATMEGA8515-16JU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Tube | 27 |
|
$2.9400 / $3.5400 | Buy Now |
DISTI #
556-ATMEGA8515-16JU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE SPI/UART/TWI 5V RoHS: Compliant | 1192 |
|
$3.1200 / $3.5400 | Buy Now |
DISTI #
ATMEGA8515-16JU
|
Microchip Technology Inc | 16MHZ, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
1552 Alternates Available |
|
$2.5700 / $3.5400 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 297 Package Multiple: 27 Container: Tube | 0Tube |
|
$3.1100 / $3.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 5V - 44-Pin PLCC - Tube RoHS: Compliant |
459 In Stock 2403 Factory Stock |
|
$2.9700 / $3.5600 | Buy Now |
DISTI #
ATMEGA8515-16JU
|
TME | IC: AVR microcontroller, PLCC44, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 99 |
|
$3.4100 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8515-16JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8515-16JU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8515-16JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8515-16JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8515-16JI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATMEGA8515-16JU vs ATMEGA8515-16JI |
ATMEGA8515-16JC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | ATMEGA8515-16JU vs ATMEGA8515-16JC |