ATMEGAS128-ZC-E
Description: RISC Microcontroller

Overview of ATMEGAS128-ZC-E by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATMEGAS128-ZC-E by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATMEGAS128-ZC-E
Avnet Americas MCCATMEGAS128-ZC-E - Trays (Alt: ATMEGAS128-ZC-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 11
  • 1 $408.6600
$408.6600 Buy Now
DISTI # ATMEGAS128-ZC-E
Microchip Technology Inc ATmegaS128 Rad Tolerant 8 bit Microcontroller - Ceramic - Prototype, Projected EOL: 2039-12-03 RoHS: Compliant pbFree: Yes 86

Alternates Available
  • 1 $525.0000
$525.0000 Buy Now
DISTI # ATMEGAS128-ZC-E
Avnet Silica MCCATMEGAS128-ZC-E (Alt: ATMEGAS128-ZC-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATMEGAS128-ZC-E
EBV Elektronik MCCATMEGAS128-ZC-E (Alt: ATMEGAS128-ZC-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ATMEGAS128-ZC-E by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATMEGAS128-ZC-E by Microchip Technology Inc

ATMEGAS128-ZC-E
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFP-64
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
YES
CPU Family
AVR
Clock Frequency-Max
8 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-F64
Length
22.86 mm
Low Power Mode
YES
Number of External Interrupts
8
Number of I/O Lines
53
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
QFL64,1.9SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
RAM (bytes)
4096
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
3.3424 mm
Speed
8 MHz
Supply Current-Max
19 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
30k Rad(Si) V
Width
22.86 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGAS128-ZC-E
    Microchip Technology Inc
    RISC Microcontroller
    VS

Related Parts for ATMEGAS128-ZC-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGAS128-ZC-E by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGAS128-ZC-E by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATMEGAS128-ZC-E would you like to use for your alert(s)?
  • Please alert me when ATMEGAS128-ZC-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGAS128-ZC-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGAS128-ZC-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGAS128-ZC-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGAS128-ZC-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGAS128-ZC-E by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: