Part Details for ATP04-2P-BM11 by Amphenol Corporation
Overview of ATP04-2P-BM11 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-2P-BM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP04-2P-BM11
|
Avnet Americas | Automotive Connector Contact, Black, BoardLock ATP Series - Boxed Product (Development Kits) (Alt: ATP04-2P-BM11) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$4.3742 / $6.2475 | Buy Now |
DISTI #
32AK8930
|
Avnet Americas | Automotive Connector Contact, Black, BoardLock ATP Series - Bulk (Alt: 32AK8930) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 700 Partner Stock |
|
$6.8300 / $8.3600 | Buy Now |
DISTI #
654-ATP042PBM11
|
Mouser Electronics | Automotive Connectors 2 Position, PCB Receptacle, Pin, Board Mount, 180 Straight, Screw Boss, Gold Contact Plated, No Potting, Black RoHS: Compliant | 0 |
|
$4.1400 | Order Now |
DISTI #
ATP04-2P-BM11
|
Avnet Americas | Automotive Connector Contact, Black, BoardLock ATP Series - Boxed Product (Development Kits) (Alt: ATP04-2P-BM11) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$4.3742 / $6.2475 | Buy Now |
DISTI #
32AK8930
|
Avnet Americas | Automotive Connector Contact, Black, BoardLock ATP Series - Bulk (Alt: 32AK8930) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 700 Partner Stock |
|
$6.8300 / $8.3600 | Buy Now |
Part Details for ATP04-2P-BM11
ATP04-2P-BM11 CAD Models
ATP04-2P-BM11 Part Data Attributes:
|
ATP04-2P-BM11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATP04-2P-BM11
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.866 inch | |
Body Depth | 1.126 inch | |
Body Length | 1.278 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |