Part Details for ATP06-2S-EC01 by Amphenol Corporation
Overview of ATP06-2S-EC01 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-0123CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75EC-0137CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3S271EC-0158CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for ATP06-2S-EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6622
|
Avnet Americas | 2-Way Plug, Female Connector with End Cap - Bulk (Alt: 66W6622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 360 Partner Stock |
|
$1.6300 / $2.2300 | Buy Now |
DISTI #
ATP06-2S-EC01
|
Avnet Americas | 2-Way Plug, Female Connector with End Cap - Boxed Product (Development Kits) (Alt: ATP06-2S-EC01) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Box | 0 |
|
$1.5468 / $2.2092 | Buy Now |
DISTI #
654-ATP06-2S-EC01
|
Mouser Electronics | Automotive Connectors ATP Series Plug 2 Way Blk w/ End Cap RoHS: Compliant | 579 |
|
$1.4300 / $2.5000 | Buy Now |
DISTI #
ATP06-2S-EC01
|
TTI | Automotive Connectors ATP Series Plug 2 Way Blk w/ End Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1280 In Stock |
|
$1.2300 / $1.9900 | Buy Now |
DISTI #
ATP06-2S-EC01
|
Avnet Abacus | 2-Way Plug, Female Connector with End Cap (Alt: ATP06-2S-EC01) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Abacus - 800 |
|
Buy Now | |
DISTI #
C1S116756175276
|
Chip1Stop | Connector Discrete Wire Housing | 800 |
|
$1.1500 | Buy Now |
Part Details for ATP06-2S-EC01
ATP06-2S-EC01 CAD Models
ATP06-2S-EC01 Part Data Attributes
|
ATP06-2S-EC01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATP06-2S-EC01
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.823 inch | |
Body Depth | 1.437 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |