Part Details for ATP19SL3624B0DA03Q by C&K
Overview of ATP19SL3624B0DA03Q by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP19SL3624B0DA03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5818
|
Newark | Anti Vandal Switch, Dpdt, 3A, 28Vdc, Grn, Product Range:Atp19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |C&k Components ATP19SL3624B0DA03Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$12.1300 | Buy Now |
DISTI #
08AK5091
|
Newark | Pushbutton Rohs Compliant: Yes |C&k Components ATP19SL3624B0DA03Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$16.1000 / $16.9400 | Buy Now |
DISTI #
2266-ATP19SL3624B0DA03Q-ND
|
DigiKey | PUSHBUTTON Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$22.1600 | Buy Now |
|
Future Electronics | ATP19 Series 3 A 250 VAC DPDT On-Momentary Green Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$21.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.9100 | Buy Now |
DISTI #
69897903
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 3 Package Multiple: 1 Date Code: 1905 | Americas - 388 |
|
$22.7430 / $32.2036 | Buy Now |
DISTI #
77907369
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 3 Package Multiple: 1 | Americas - 76 |
|
$29.8200 / $34.5380 | Buy Now |
DISTI #
65694460
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Tray Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$19.6000 | Buy Now |
DISTI #
ATP19SL3624B0DA03Q
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON ANTI VANDAL RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$19.0100 / $19.7800 | Buy Now |
DISTI #
C&K Components ATP19SL3624B0DA03Q
|
PEI Genesis | Pushbutton Switch | 235 |
|
Buy Now |