Part Details for ATS-06F-40-C1-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-06F-40-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
| TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design | |
| SCAN921260UJB/NOPB | Texas Instruments | six 1 to 10 deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85 |
Price & Stock for ATS-06F-40-C1-R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ATS-06F-40-C1-R0-ND
|
DigiKey | HEATSINK 57.9X60.96X11.43MM Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0316 | Buy Now |
|
DISTI #
ATS-06F-40-C1-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,FINE-PITCH,STRAIGHT, - Trays (Alt: ATS-06F-40-C1-R0) COO: China RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.3456 / $7.1929 | Buy Now |
|
DISTI #
984-ATS-06F-40-C1-R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch, Straight, Hole: 4-Corner, Blue, No TIM RoHS: Compliant | 0 |
|
$7.2200 / $9.5100 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$6.3700 / $7.8600 | Buy Now |
|
DISTI #
000000000007326508
|
Sager | PUSH PIN HS ASMBLY,FINE-PITCH,STRAIGHT, HOLE PATTERN:4-CORNER,BLUE,NO TIM Min Qty: 25 | 0 |
|
$6.9900 / $7.7400 | Buy Now |
US Tariff Estimator: ATS-06F-40-C1-R0 by Advanced Thermal Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATS-06F-40-C1-R0
ATS-06F-40-C1-R0 Part Data Attributes
|
|
ATS-06F-40-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-06F-40-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, 14.55ohm, Extruded, Adhesive And Screw, Longitudinal, Aluminum, Blue Anodized
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.90.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Body Material | Aluminum | |
| Color | Blue | |
| Construction | Extruded | |
| Fin Orientation | Longitudinal | |
| Finish | Blue Anodized | |
| Height | 11.43 Mm | |
| Length | 57.9 Mm | |
| Profile | Adhesive And Screw | |
| Thermal Resistance | 14.55 Ω | |
| Thermal Support Device Type | Heat Sink | |
| Width | 60.96 Mm |