Part Details for ATS-13D-11-C3-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-13D-11-C3-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
| UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area | |
| LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 |
Price & Stock for ATS-13D-11-C3-R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ATS-13D-11-C3-R0-ND
|
DigiKey | HEATSINK 50X50X10MM XCUT T412 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4420 | Buy Now |
|
DISTI #
ATS-13D-11-C3-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,FINE-PITCH,XCUT, HOLE - Trays (Alt: ATS-13D-11-C3-R0) COO: China RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.2624 / $4.8020 | Buy Now |
|
DISTI #
984-ATS-13D-11-C3-R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch/X-Cut, Hole: 4-Corner, Blue, T412 RoHS: Compliant | 0 |
|
$4.9000 / $6.4600 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$3.2400 / $5.3700 | Buy Now |
|
DISTI #
000000000007360150
|
Sager | PUSH PIN HS ASMBLY,FINE-PITCH,XCUT, HOLE PATTERN:4-CORNER,BLUE,T412 Min Qty: 25 | 0 |
|
$4.6300 / $5.1200 | Buy Now |