Part Details for ATS-16F-80-C2-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-16F-80-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
| UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area | |
| LM4902MM/NOPB | Texas Instruments | 265mW at 3.3V Supply Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85 |
Price & Stock for ATS-16F-80-C2-R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ATS27569-ND
|
DigiKey | HEATSINK 30X30X15MM R-TAB T766 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
25 In Stock |
|
$3.7695 / $5.4300 | Buy Now |
|
DISTI #
ATS-16F-80-C2-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,FINE-PITCH,STRAIGHT, - Trays (Alt: ATS-16F-80-C2-R0) COO: China RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.8250 / $4.3758 | Buy Now |
|
DISTI #
984-ATS-16F-80-C2-R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch/Straight, Hole: Right-Tab, Blue, T766 RoHS: Compliant | 0 |
|
$3.7600 / $5.4300 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$2.9900 / $4.9400 | Buy Now |
|
DISTI #
000000000007377039
|
Sager | PUSH PIN HS ASMBLY,FINE-PITCH,STRAIGHT, HOLE PATTERN:RIGHT-TABBED,BLUE,T766 Min Qty: 25 | 0 |
|
$4.2500 / $4.7100 | Buy Now |