Part Details for ATS-P1-181-C2-R0 by Advanced Thermal Solutions Inc
Results Overview of ATS-P1-181-C2-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UE36A10703000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold at mating area | |
| UE36A10702000T | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp- dd 1x1 smt connector plug assembly gold over palladium-nickel at mating area |
Price & Stock for ATS-P1-181-C2-R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ATS36527-ND
|
DigiKey | HEATSINK 40X40X10MM R-TAB T766 Min Qty: 25 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3960 | Buy Now |
|
DISTI #
ATS-P1-181-C2-R0
|
Avnet Americas | PUSH PIN HS ASMBLY,COARSE-PITCH,STRAIGHT - Trays (Alt: ATS-P1-181-C2-R0) COO: China RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.2240 / $4.7530 | Buy Now |
|
DISTI #
984-ATS-P1-181-C2-R0
|
Mouser Electronics | Heat Sinks pushPIN Heat Sink Assembly, Coarse-Pitch/Straight, Hole: Right-Tab, Blue, T766 RoHS: Compliant | 0 |
|
$4.8600 / $6.4000 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$3.2900 / $5.3200 | Buy Now |
|
DISTI #
000000000007405143
|
Sager | PUSH PIN HS ASMBLY,COARSE-PITCH,STRAIGHT, HOLE PATTERN:RIGHT-TABBED,BLUE,T766 Min Qty: 25 | 0 |
|
$4.5800 / $5.0800 | Buy Now |
US Tariff Estimator: ATS-P1-181-C2-R0 by Advanced Thermal Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATS-P1-181-C2-R0
ATS-P1-181-C2-R0 Part Data Attributes
|
|
ATS-P1-181-C2-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-P1-181-C2-R0
Advanced Thermal Solutions Inc
HEATSINK 40X40X10MM R-TAB T766
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.90.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Body Material | Aluminum | |
| Color | Blue | |
| Construction | Extruded | |
| Fin Orientation | Longitudinal | |
| Finish | Blue Anodized | |
| Height | 10 Mm | |
| Length | 40 Mm | |
| Profile | Adhesive And Screw | |
| Thermal Resistance | 11.95 Ω | |
| Thermal Support Device Type | Heat Sink | |
| Width | 40 Mm |