Part Details for ATS020020007-SF-7F by Advanced Thermal Solutions Inc
Results Overview of ATS020020007-SF-7F by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS020020007-SF-7F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AM8217
|
Newark | Heat Sink, 8.6Deg C/W, 0.79"x0.79"x0.28", Thermal Resistance:8.6°C/W, Packages Cooled:Bga, External Width - Metric:20Mm, External Height - Metric:7Mm, External Length - Metric:20Mm, External Diameter - Metric:-, Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS020020007-SF-7F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.4000 | Buy Now |
|
DISTI #
684-ATS020020007-SF-7F-ND
|
DigiKey | HEATSINK 20X20X7MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
71 In Stock |
|
$2.3717 / $3.4200 | Buy Now |
|
DISTI #
ATS020020007-SF-7F
|
Avnet Americas | STRAIGHT FIN EXTRUDED HEATSINK, BLACK, - Bulk (Alt: ATS020020007-SF-7F) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4750 / $2.4310 | Buy Now |
|
DISTI #
984-ATS020020007SF7F
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 20x20x7mm (LxWxH) RoHS: Compliant | 0 |
|
$2.3700 / $3.4200 | Order Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.6600 / $3.2700 | Buy Now |
|
DISTI #
ATS020020007-7F
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$2.2500 | Buy Now |
|
DISTI #
000000000007406224
|
Sager | STRAIGHT FIN EXTRUDED HEATSINK, BLACK, NO TIM / LENGTH 20MM X WIDTH 20MM X HEIGHT 7MM / FINISH BLACK ANODIZE Min Qty: 100 | 0 |
|
$2.3600 / $2.5000 | Buy Now |
US Tariff Estimator: ATS020020007-SF-7F by Advanced Thermal Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATS020020007-SF-7F
ATS020020007-SF-7F Part Data Attributes
|
|
ATS020020007-SF-7F
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS020020007-SF-7F
Advanced Thermal Solutions Inc
Heat Sink
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.90.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Thermal Support Device Type | Heat Sink |