ATS177-PG-A-B
Diodes Incorporated
Description: Sensor/Transducer, Open-collector, Bipolar, 3 Pin, Plastic/epoxy,

Overview of ATS177-PG-A-B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for ATS177-PG-A-B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATS177-PG-A-B by Diodes Incorporated

ATS177-PG-A-B
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SIP3,.03,50
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
SEATED HGT CALCULATED
Body Breadth
1.5 mm
Body Height
4.55 mm
Body Length or Diameter
4.1 mm
Housing
PLASTIC
Hysteresis
8 mT
Input Mode
BIPOLAR(LATCHED)
JESD-609 Code
e3
Magnetic Field Range-Max
10 mT
Magnetic Field Range-Min
-10 mT
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Current-Max
10 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output
OPEN-COLLECTOR
Output Polarity
NON-INVERTING
Output Type
DIGITAL VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.03,50
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
20 V
Supply Voltage-Min
3.5 V
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. ATS177-PG-A-B
    Diodes Incorporated
    Sensor/Transducer, Open-collector, Bipolar, 3 Pin, Plastic/epoxy,
    VS

Related Parts for ATS177-PG-A-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS177-PG-A-B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS177-PG-A-B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ATS177-PG-A-B would you like to use for your alert(s)?
  • Please alert me when ATS177-PG-A-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS177-PG-A-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS177-PG-A-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS177-PG-A-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS177-PG-A-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS177-PG-A-B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: