Part Details for ATS612JSB by Allegro MicroSystems LLC
Overview of ATS612JSB by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS612JSB
ATS612JSB CAD Models
ATS612JSB Part Data Attributes
|
ATS612JSB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS612JSB
Allegro MicroSystems LLC
Hall Effect Sensor, 0.4mm Min, 2.5mm Max, 0.19-0.40V, Round, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP4,.3,50 | |
Reach Compliance Code | unknown | |
Body Height | 7 mm | |
Body Length or Diameter | 3.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Measurement Range-Max (mm) | 2.5 mm | |
Measurement Range-Min (mm) | 0.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.19-0.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.3,50 | |
Package Shape/Style | ROUND | |
Response Time | 0.2 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for ATS612JSB
This table gives cross-reference parts and alternative options found for ATS612JSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS612JSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS612LSB | Hall Effect Sensor, 0.4mm Min, 2.5mm Max, 0.40V, Round, Through Hole Mount, PLASTIC PACKAGE-4 | Allegro MicroSystems LLC | ATS612JSB vs ATS612LSB |