Part Details for ATSAM3N00BA-AU by Microchip Technology Inc
Overview of ATSAM3N00BA-AU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM3N00BA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0787
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 48Mhz, Lqfp-64, Product Range:Sam32 Family Sam 3N Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb Rohs Compliant: Yes |Microchip ATSAM3N00BA-AU RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.3800 | Buy Now |
DISTI #
1611-ATSAM3N00BA-AU-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray, Tray |
679 In Stock |
|
$1.3300 / $3.5900 | Buy Now |
DISTI #
ATSAM3N00BA-AU
|
Avnet Americas | MCU 32-Bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/3.3V 64-Pin LQFP - Trays (Alt: ATSAM3N00BA-AU) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2935 Partner Stock |
|
$2.9994 / $3.5056 | Buy Now |
DISTI #
ATSAM3N00BA-AU
|
Avnet Americas | MCU 32-Bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/3.3V 64-Pin LQFP - Trays (Alt: ATSAM3N00BA-AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.9600 / $3.5900 | Buy Now |
DISTI #
556-ATSAM3N00BA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A RoHS: Compliant | 456 |
|
$2.9600 / $3.5900 | Buy Now |
DISTI #
ATSAM3N00BA-AU
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL A, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
1920 Alternates Available |
|
$2.6000 / $3.5900 | Buy Now |
|
Future Electronics | SAM3N Series 16 kB Flash 4 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray RoHS: Compliant | 1920 Factory Stock |
|
$3.1100 / $4.5400 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, MRL A - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 1600 |
|
$3.0600 / $3.6900 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray RoHS: Compliant | 1920 Factory Stock |
|
$3.1100 / $4.5400 | Buy Now |
Part Details for ATSAM3N00BA-AU
ATSAM3N00BA-AU CAD Models
ATSAM3N00BA-AU Part Data Attributes
|
ATSAM3N00BA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3N00BA-AU
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |