-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 144BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6434
|
Newark | Mcu, 32Bit, 84Mhz, Lfbga-144, Product Range:Sam32 Family Sam 3X Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:84Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Microchip ATSAM3X8EA-CU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 763 |
|
$11.0100 / $13.3600 | Buy Now |
DISTI #
92T0816
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 84Mhz, Lfbga-144, Product Range:Sam32 Family Sam 3X Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:84Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb Rohs Compliant: Yes |Microchip ATSAM3X8EA-CU RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5900 / $11.6000 | Buy Now |
DISTI #
ATSAM3X8EA-CU-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144BGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
141 In Stock |
|
$10.5900 / $12.8500 | Buy Now |
DISTI #
ATSAM3X8EA-CU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAM3X8EA-CU) RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 68 |
|
$10.5900 / $12.8500 | Buy Now |
DISTI #
ATSAM3X8EA-CU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAM3X8EA-CU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
RFQ | |
DISTI #
556-ATSAM3X8EA-CU
|
Mouser Electronics | ARM Microcontrollers - MCU BGA144,GREEN IND TEMP, MRLA RoHS: Compliant | 2532 |
|
$10.5900 / $12.8500 | Buy Now |
DISTI #
ATSAM3X8EA-CU
|
Microchip Technology Inc | BGA144,GREEN, IND TEMP, MRLA, Projected EOL: 2039-03-08 RoHS: Compliant pbFree: Yes | 151563 |
|
$9.2800 / $12.8500 | Buy Now |
|
Future Electronics | SAM3X Series 512 kB Flash 96 kB SRAM 84 MHz 32-Bit Microcontroller - LFBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 64Tray |
|
$11.2700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray RoHS: Compliant |
260 In Stock 151248 Factory Stock |
|
$9.7800 / $11.9200 | Buy Now |
DISTI #
65252874
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2237 | Americas - 260 |
|
$12.7140 / $15.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM3X8EA-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3X8EA-CU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, GREEN, LFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |