Part Details for ATSAM4E16EA-AUR by Microchip Technology Inc
Overview of ATSAM4E16EA-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATSAM4E16EA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4E16EA-AURCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23112 In Stock |
|
$9.9000 / $12.0300 | Buy Now |
DISTI #
556-ATSAM4E16EA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A RoHS: Compliant | 12005 |
|
$9.6400 / $12.0300 | Buy Now |
DISTI #
ATSAM4E16EA-AUR
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL A,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$8.6800 / $12.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$10.5300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel RoHS: Compliant |
3800 In Stock |
|
$9.3100 / $10.4400 | Buy Now |
|
Ameya Holding Limited | SAM4E Series 1 MB Flash 128 kB RAM ARM Based 32-Bit Microcontroller -LQFP-144 | 800 |
|
RFQ | |
|
NAC | LQFP, Green, IND TEMP, MRL A,T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$9.0200 / $9.7500 | Buy Now |
DISTI #
ATSAM4E16EA-AUR
|
Avnet Silica | MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R (Alt: ATSAM4E16EA-AUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4E16EA-AUR
|
EBV Elektronik | MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R (Alt: ATSAM4E16EA-AUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel RoHS: Compliant |
3800 In Stock |
|
$9.3100 / $10.4400 | Buy Now |
Part Details for ATSAM4E16EA-AUR
ATSAM4E16EA-AUR CAD Models
ATSAM4E16EA-AUR Part Data Attributes
|
ATSAM4E16EA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E16EA-AUR
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 33 | |
Number of I/O Lines | 117 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 144 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4E16EA-AUR
This table gives cross-reference parts and alternative options found for ATSAM4E16EA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E16EA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4E16EA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E16EA-AUR vs ATSAM4E16EA-AU |
ATSAM4E16EA-AU-ES | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP144 | Microchip Technology Inc | ATSAM4E16EA-AUR vs ATSAM4E16EA-AU-ES |
ATSAM4E16EA-AUR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E16EA-AUR vs ATSAM4E16EA-AUR |
ATSAM4E16EA-AN | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP144, | Atmel Corporation | ATSAM4E16EA-AUR vs ATSAM4E16EA-AN |