Part Details for ATSAM4E8CB-ANR by Microchip Technology Inc
Overview of ATSAM4E8CB-ANR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4E8CB-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0641
|
Newark | Mcu, Arm Cortex-M4, 120Mhz, Lqfp-100, Product Range:Sam 32 Family Sam4E Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:512Kb, Ram Memory Size:128Kb, No. Of Pins:100Pins, Rohs Compliant: Yes |Microchip ATSAM4E8CB-ANR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$7.8300 / $8.8500 | Buy Now |
DISTI #
56AC3476
|
Newark | 100Lqfp, green, ext Temp, mrl B, t&r,512K Flash, 128K Sram 100 Lqfp 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAM4E8CB-ANR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2100 | Buy Now |
DISTI #
ATSAM4E8CB-ANRCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$7.0000 / $8.5100 | Buy Now |
DISTI #
ATSAM4E8CB-ANR
|
Avnet Americas | ARM MCU, SAM 32 Family SAM4E Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB - Tape and Reel (Alt: ATSAM4E8CB-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.0000 / $8.5100 | Buy Now |
DISTI #
556-ATSAM4E8CB-ANR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R RoHS: Compliant | 696 |
|
$7.0000 / $8.5100 | Buy Now |
DISTI #
ATSAM4E8CB-ANR
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL B,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
1996 Alternates Available |
|
$6.1400 / $8.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$6.8900 / $19.3700 | Buy Now |
|
Ameya Holding Limited | 1996 |
|
RFQ | ||
|
NAC | 100LQFP,GREEN,EXT TEMP,MRL B,T&R,512K FLASH, 128K SRAM - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$7.2600 / $8.7500 | Buy Now |
Part Details for ATSAM4E8CB-ANR
ATSAM4E8CB-ANR CAD Models
ATSAM4E8CB-ANR Part Data Attributes
|
ATSAM4E8CB-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4E8CB-ANR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 30 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4E8CB-ANR
This table gives cross-reference parts and alternative options found for ATSAM4E8CB-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4E8CB-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4E8CA-ANR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, | Atmel Corporation | ATSAM4E8CB-ANR vs ATSAM4E8CA-ANR |
ATSAM4E8CA-AUR | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026, LQFP-100 | Atmel Corporation | ATSAM4E8CB-ANR vs ATSAM4E8CA-AUR |
ATSAM4E8CB-AN | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAM4E8CB-ANR vs ATSAM4E8CB-AN |
ATSAM4E8CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP100, | Atmel Corporation | ATSAM4E8CB-ANR vs ATSAM4E8CA-AU |