Part Details for ATSAM4N8CA-CU by Microchip Technology Inc
Overview of ATSAM4N8CA-CU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4N8CA-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9966
|
Newark | Tfbga Green, Ind Temp, mrl A 100 Tfbga 9X9X1.2Mm Tray Rohs Compliant: Yes |Microchip ATSAM4N8CA-CU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now |
DISTI #
1611-ATSAM4N8CA-CU-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray, Tray |
144 In Stock |
|
$2.1300 / $4.7600 | Buy Now |
DISTI #
ATSAM4N8CA-CU
|
Avnet Americas | MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray - Trays (Alt: ATSAM4N8CA-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.7600 / $5.7900 | Buy Now |
DISTI #
556-ATSAM4N8CA-CU
|
Mouser Electronics | ARM Microcontrollers - MCU TFBGA GREEN, IND TEMP, MRL A RoHS: Compliant | 0 |
|
$4.7600 / $5.7900 | Order Now |
DISTI #
ATSAM4N8CA-CU
|
Microchip Technology Inc | TFBGA GREEN, IND TEMP,MRL A, Projected EOL: 2039-12-10 RoHS: Compliant pbFree: Yes |
4680 Alternates Available |
|
$4.1700 / $5.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 2.5V/3.3V - 100-Pin TFBGA - Tray | 0 |
|
$5.0100 / $7.3000 | Buy Now |
DISTI #
ATSAM4N8CA-CU
|
Avnet Americas | MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray - Trays (Alt: ATSAM4N8CA-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.7600 / $5.7900 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 100BGA | 4680 |
|
RFQ | |
|
NAC | TFBGA GREEN, IND TEMP,MRL A - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 3640 |
|
$4.9400 / $5.9600 | Buy Now |
Part Details for ATSAM4N8CA-CU
ATSAM4N8CA-CU CAD Models
ATSAM4N8CA-CU Part Data Attributes:
|
ATSAM4N8CA-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4N8CA-CU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO HAVING 8 KBYTES ROM WITH EMBEDDED BOOT LOADER AND 3-USART SUPPORTS SPI. | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |